Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoRPE-2003Copy
Order Code4870671
Product RangeRPE Series
Your Part Number
69 In Stock
Need more?
69 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$275.340 |
| 2+ | NT$250.650 |
| 3+ | NT$250.050 |
| 5+ | NT$249.440 |
| 10+ | NT$248.830 |
| 20+ | NT$241.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$275.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRPE-2003Copy
Order Code4870671
Product RangeRPE Series
Technical Datasheet
Connector TypeIEC 60320
Power Entry Module ApplicationsGeneral Purpose
Current Rating3A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingPanel Mount
IP Rating-
Product RangeRPE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
IEC 60320
Current Rating
3A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Panel Mount
Product Range
RPE Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
