Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZ20-40Copy
Manufacturer Standard Lead Time17 weeks
Order Code4739079
Product RangeZ+ Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$88,018.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$88,018.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZ20-40Copy
Manufacturer Standard Lead Time17 weeks
Order Code4739079
Product RangeZ+ Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0VDC
Output Voltage Max20VDC
Output Current Min0A
Output Current Max40A
Power Rating800W
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty5 Years
Product RangeZ+ Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Z20-40 is a Z+ low voltage series programmable power supply suitable for bench or 2U rack mounting. It can operate in either constant current or constant voltage mode and accept a wide 85-265V AC input. The product is backed with a five year warranty.
- Voltage adjust range from 0-20V
- Current adjust range from 0-40A
- Maximum power of 800W
- 5mV ripple (5Hz-1MHz)
- 50mV noise 20MHz BW
- 100mA ripple 5Hz-1MHz
- 82/84% efficiency
- Built-in USB, RS-232 & RS-485 interface
- Metal case, plastic front panel
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0VDC
Output Current Min
0A
Power Rating
800W
Supply Voltage Max
265VAC
Product Range
Z+ Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Max
20VDC
Output Current Max
40A
Supply Voltage Min
85VAC
Manufacturer Warranty
5 Years
Plug Type
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1
