Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK ADL2012-4R4M-T01 Power Inductor (SMD), AEC-Q200, 4.4 µH, 350 mA, Shielded, 650 mA, ADL Series, 0805 [2012 Metric]](https://tw.element14.com/productimages/standard/en_GB/4125607-40.jpg)
ManufacturerTDK
Manufacturer Part NoADL2012-4R4M-T01Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape4839321
Cut Tape4839321RL
Product RangeADL Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$17.570 |
| 50+ | NT$13.950 |
| 250+ | NT$10.640 |
| 500+ | NT$9.120 |
| 1000+ | NT$8.130 |
| 2000+ | NT$7.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$87.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoADL2012-4R4M-T01Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape4839321
Cut Tape4839321RL
Product RangeADL Series
Technical Datasheet
Inductance4.4µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeADL Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.9ohm
Inductance Tolerance± 20%
Product Length2.2mm
Product Width1.25mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.4µH
Inductor Construction
Shielded
Product Range
ADL Series
DC Resistance Max
0.9ohm
Product Length
2.2mm
Product Height
1.65mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
650mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
