Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25694M0707K901Copy
Order Code4928030
Product RangeMKP DC High Density Series
Also Known AsB25694M 707K901
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$4,907.080 |
| 5+ | NT$3,824.370 |
| 10+ | NT$3,410.100 |
| 20+ | NT$3,235.590 |
| 40+ | NT$3,082.660 |
| 60+ | NT$2,952.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,907.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25694M0707K901Copy
Order Code4928030
Product RangeMKP DC High Density Series
Also Known AsB25694M 707K901
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance700µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)900V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsScrew
Lead Spacing32mm
dv/dt Rating-
Peak Current5.7kA
RMS Current (Irms)-
ESR900µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height151mm
Ripple Current-
Output (kvar)-
Product RangeMKP DC High Density Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
700µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
32mm
Peak Current
5.7kA
ESR
900µohm
Product Length
-
Product Height
151mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
MKP DC High Density Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
