Print Page
B32021A3102M000
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1000 pF, ± 20%, Y2, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32021A3102M000Copy |
| Manufacturer Standard Lead Time | 50 weeks |
| Order Code | 1609513 |
| Product Range | B32021 Series |
| Also Known As | B32021A3102M |
| Your Part Number | |
| Technical Datasheet |
66,892 In Stock
22,000 more incoming. You can reserve stock now
66,892 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$24.080 |
| 50+ | NT$11.520 |
| 100+ | NT$10.120 |
| 250+ | NT$9.360 |
| 500+ | NT$8.600 |
| 1000+ | NT$7.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$24.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32021A3102M000Copy |
| Manufacturer Standard Lead Time | 50 weeks |
| Order Code | 1609513 |
| Product Range | B32021 Series |
| Also Known As | B32021A3102M |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 1000pF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | Y2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | - |
| Voltage Rating Y | 300VAC |
| dv/dt Rating | 800V/µs |
| Humidity Rating | - |
| Lead Spacing | 10mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | B32021 Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The B32021A3102M000 is an EMI suppression Film Capacitor with lead-free tin-plated parallel wire leads terminals, polypropylene dielectric, plastic case (UL94V-0) and epoxy resin sealing (UL94V-0). The Y2 class film capacitor is suitable for interference suppression and line to ground applications.
- Very small dimensions
- Nice self-healing properties
- High voltage capability
- Halogen-free
- 10mm Lead spacing
Applications
Safety, Industrial, Medical
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 1000pF |
| Suppression Class | Y2 |
| Voltage Rating X | - |
| dv/dt Rating | 800V/µs |
| Lead Spacing | 10mm |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | 300VAC |
| Humidity Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | B32021 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for B32021A3102M000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000721 |
