Print Page
B32021A3332M289
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 3300 pF, ± 20%, Y2, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32021A3332M289Copy |
| Order Code | 4926151 |
| Product Range | B32021 Series |
| Also Known As | B32021A3332M289 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 8000+ | NT$11.860 |
| 40000+ | NT$8.540 |
| 80000+ | NT$7.560 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32021A3332M289Copy |
| Order Code | 4926151 |
| Product Range | B32021 Series |
| Also Known As | B32021A3332M289 |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 3300pF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | Y2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | - |
| Voltage Rating Y | 300VAC |
| dv/dt Rating | 800V/µs |
| Humidity Rating | - |
| Lead Spacing | 10mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | B32021 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 3300pF |
| Suppression Class | Y2 |
| Voltage Rating X | - |
| dv/dt Rating | 800V/µs |
| Lead Spacing | 10mm |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | 300VAC |
| Humidity Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | B32021 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
