Print Page
B32022A3103M289
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.01 µF, ± 20%, Y2, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32022A3103M289Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4926152 |
| Product Range | B32022 Series |
| Also Known As | B32022A3103M289 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 9360+ | NT$17.130 |
| 46800+ | NT$12.330 |
| 93600+ | NT$10.920 |
Price for:Each (Supplied on Full Reel)
Minimum: 9360
Multiple: 9360
NT$160,336.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32022A3103M289Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4926152 |
| Product Range | B32022 Series |
| Also Known As | B32022A3103M289 |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.01µF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | Y2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | - |
| Voltage Rating Y | 300VAC |
| dv/dt Rating | 600V/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | B32022 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.01µF |
| Suppression Class | Y2 |
| Voltage Rating X | - |
| dv/dt Rating | 600V/µs |
| Lead Spacing | 15mm |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | 300VAC |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | B32022 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
