Print Page
B32529C1332J000
General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 3300 pF, ± 5%, 63 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32529C1332J000Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 2797828 |
| Product Range | B32529 Series |
| Also Known As | B32529C1332J |
| Your Part Number | |
| Technical Datasheet |
2,940 In Stock
Need more?
2,940 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 10+ | NT$5.570 |
| 250+ | NT$4.810 |
| 1000+ | NT$3.330 |
| 5000+ | NT$2.440 |
| 8000+ | NT$2.400 |
| 16000+ | NT$2.350 |
Price for:Each
Minimum: 10
Multiple: 10
NT$55.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32529C1332J000Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 2797828 |
| Product Range | B32529 Series |
| Also Known As | B32529C1332J |
| Technical Datasheet | |
| Dielectric Type | Metallized PET Stacked |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 3300pF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 63V |
| Voltage(DC) | 100V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 5mm |
| Product Length | 7.3mm |
| Product Width | 2.5mm |
| Product Height | 6.5mm |
| Product Range | B32529 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
These EPCOS Capacitors provide high pulse-strength and versatility, for a wide variety of applications
Technical Specifications
| Dielectric Type | Metallized PET Stacked |
|---|---|
| Capacitance | 3300pF |
| Voltage(AC) | 63V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 7.3mm |
| Product Height | 6.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | 100V |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 5mm |
| Product Width | 2.5mm |
| Product Range | B32529 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Brazil Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
