Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32652A6104J000Copy |
| Manufacturer Standard Lead Time | 61 weeks |
| Order Code | 1200782 |
| Product Range | B32652 Series |
| Also Known As | B32652A6104J |
| Your Part Number | |
| Technical Datasheet |
28,113 In Stock
15,000 more incoming. You can reserve stock now
76 Delivery in 1-2 Business Days(SG stock)
28,037 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$32.220 |
| 50+ | NT$21.710 |
| 100+ | NT$15.660 |
| 250+ | NT$14.280 |
| 500+ | NT$12.890 |
| 1000+ | NT$11.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$32.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32652A6104J000Copy |
| Manufacturer Standard Lead Time | 61 weeks |
| Order Code | 1200782 |
| Product Range | B32652 Series |
| Also Known As | B32652A6104J |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 250V |
| Voltage(DC) | 630V |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 15mm |
| Product Length | 18mm |
| Product Width | 7mm |
| Product Height | 12.5mm |
| Product Range | B32652 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 110°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The B32652A6104J000 is a metallised Polyester Film Capacitor for electronic ballasts and switch-mode power supplies. This capacitor has parallel wire leads and lead-free tinned terminals.
- High Pulse Strength
- High Contact Reliability
- Halogen-free
- UL 94V-0 Flame-rated Plastic Case
- UL 94V-0 Flame-rated Epoxy Resin Sealing
Applications
Power Management, Medical
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.1µF |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 630V |
| Capacitor Terminals | Radial Leaded |
| Product Length | 18mm |
| Product Height | 12.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 250V |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Product Width | 7mm |
| Product Range | B32652 Series |
| Operating Temperature Max | 110°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002112 |
