Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32674D1225K000Copy |
| Order Code | 4872145 |
| Product Range | B32674D Series |
| Also Known As | B32674D1225K |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$111.150 |
| 50+ | NT$85.780 |
| 100+ | NT$76.300 |
| 250+ | NT$72.610 |
| 500+ | NT$68.980 |
| 1600+ | NT$65.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$111.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32674D1225K000Copy |
| Order Code | 4872145 |
| Product Range | B32674D Series |
| Also Known As | B32674D1225K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 2.2µF |
| Capacitance Tolerance | ± 10% |
| Typical Applications | Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | - |
| Voltage(DC) | 750V |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 27.5mm |
| dv/dt Rating | 125V/µs |
| Peak Current | - |
| RMS Current (Irms) | 8.5A |
| ESR | 0.0113ohm |
| Product Diameter | - |
| Product Length | 31.5mm |
| Product Width | 18mm |
| Product Height | 27.5mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | B32674D Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 2.2µF |
| Typical Applications | Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters |
| Voltage(AC) | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 27.5mm |
| Peak Current | - |
| ESR | 0.0113ohm |
| Product Length | 31.5mm |
| Product Height | 27.5mm |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 750V |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 125V/µs |
| RMS Current (Irms) | 8.5A |
| Product Diameter | - |
| Product Width | 18mm |
| Ripple Current | - |
| Product Range | B32674D Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
