Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32774H4106K000Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4683622 |
| Product Range | B32774H Series |
| Also Known As | B32774H4106K |
| Your Part Number | |
| Technical Datasheet |
1,418 In Stock
2,856 more incoming. You can reserve stock now
1,418 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$149.690 |
| 50+ | NT$90.470 |
| 250+ | NT$89.500 |
| 500+ | NT$88.530 |
| 1500+ | NT$87.560 |
| 2860+ | NT$86.580 |
Price for:Each
Minimum: 5
Multiple: 5
NT$748.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32774H4106K000Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4683622 |
| Product Range | B32774H Series |
| Also Known As | B32774H4106K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 10µF |
| Capacitance Tolerance | ± 10% |
| Typical Applications | Frequency Converters, Industrial and High-End Power Supplies, Solar inverters |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | - |
| Voltage(DC) | 450V |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 27.5mm |
| dv/dt Rating | 30V/µs |
| Peak Current | - |
| RMS Current (Irms) | 12A |
| ESR | 4900µohm |
| Product Diameter | - |
| Product Length | 31.5mm |
| Product Width | 18mm |
| Product Height | 27.5mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | B32774H Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 10µF |
| Typical Applications | Frequency Converters, Industrial and High-End Power Supplies, Solar inverters |
| Voltage(AC) | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 27.5mm |
| Peak Current | - |
| ESR | 4900µohm |
| Product Length | 31.5mm |
| Product Height | 27.5mm |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 450V |
| Capacitor Terminals | Radial Leaded |
| dv/dt Rating | 30V/µs |
| RMS Current (Irms) | 12A |
| Product Diameter | - |
| Product Width | 18mm |
| Ripple Current | - |
| Product Range | B32774H Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .017236 |
