Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32778Z8506K000Copy |
| Order Code | 4872161 |
| Product Range | B32778Z Series |
| Also Known As | B32778Z8506K |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$454.460 |
| 10+ | NT$350.700 |
| 50+ | NT$311.950 |
| 100+ | NT$296.870 |
| 200+ | NT$282.010 |
| 560+ | NT$268.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$454.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32778Z8506K000Copy |
| Order Code | 4872161 |
| Product Range | B32778Z Series |
| Also Known As | B32778Z8506K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 4 Pin |
| Capacitance | 50µF |
| Capacitance Tolerance | ± 10% |
| Typical Applications | Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | - |
| Voltage(DC) | 800V |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 52.5mm |
| dv/dt Rating | 15V/µs |
| Peak Current | - |
| RMS Current (Irms) | 20A |
| ESR | 0.0063ohm |
| Product Diameter | - |
| Product Length | 57.5mm |
| Product Width | 30mm |
| Product Height | 45mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | B32778Z Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 50µF |
| Typical Applications | Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters |
| Voltage(AC) | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 52.5mm |
| Peak Current | - |
| ESR | 0.0063ohm |
| Product Length | 57.5mm |
| Product Height | 45mm |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 4 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 800V |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 15V/µs |
| RMS Current (Irms) | 20A |
| Product Diameter | - |
| Product Width | 30mm |
| Ripple Current | - |
| Product Range | B32778Z Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
