Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32916H4155K000Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4566089 |
| Product Range | B3291xH/J4 Series |
| Also Known As | B32916H4155K |
| Your Part Number | |
| Technical Datasheet |
571 In Stock
Need more?
36 Delivery in 1-2 Business Days(SG stock)
535 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$92.830 |
| 50+ | NT$65.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$92.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32916H4155K000Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4566089 |
| Product Range | B3291xH/J4 Series |
| Also Known As | B32916H4155K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 1.5µF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X1 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 480VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 150V/µs |
| Humidity Rating | GRADE III (Test Condition B) |
| Lead Spacing | 37.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | B3291xH/J4 Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 1.5µF |
| Suppression Class | X1 |
| Voltage Rating X | 480VAC |
| dv/dt Rating | 150V/µs |
| Lead Spacing | 37.5mm |
| Operating Temperature Max | 110°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE III (Test Condition B) |
| Operating Temperature Min | -40°C |
| Product Range | B3291xH/J4 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
