Print Page
B32923C3474M189
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.47 µF, ± 20%, X2, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32923C3474M189Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3519143 |
| Product Range | B32923 Series |
| Also Known As | B32923C3474M189 |
| Your Part Number | |
| Technical Datasheet |
3,500 In Stock
Need more?
3,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 500+ | NT$10.680 |
| 2500+ | NT$10.470 |
| 5000+ | NT$10.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
NT$5,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32923C3474M189Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3519143 |
| Product Range | B32923 Series |
| Also Known As | B32923C3474M189 |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.47µF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 305VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 170V/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 22.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | B32923 Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
B32923 series is an EMI suppression X2 class MKP capacitor with rated AC voltage of 305V. Typical applications include X2 class for interference suppression, "Across the line" applications.
- 22.5mm lead spacing and 0.8mm lead diameter
- Polypropylene (PP) dielectric exhibits lower self-heating capabilities
- Plastic case and epoxy resin sealing (UL 94 V-0)
- Parallel wire leads, lead-free tinned
- Maximum operating temperature of 110°C
- Climatic category (IEC 60068-1:2013): 40/105/56 (ENEC10) 40/110/56 (ENEC15)
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.47µF |
| Suppression Class | X2 |
| Voltage Rating X | 305VAC |
| dv/dt Rating | 170V/µs |
| Lead Spacing | 22.5mm |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | B32923 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
