Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32928A4156K000Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 2946257 |
| Product Range | B32928 Series |
| Also Known As | B32928A4156K |
| Your Part Number | |
| Technical Datasheet |
103 In Stock
Need more?
103 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$697.010 |
| 10+ | NT$667.780 |
| 25+ | NT$638.550 |
| 50+ | NT$609.320 |
| 100+ | NT$580.090 |
| 216+ | NT$550.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$697.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32928A4156K000Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 2946257 |
| Product Range | B32928 Series |
| Also Known As | B32928A4156K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 15µF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 350VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 30V/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 52.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | B32928 Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Applications
Medical
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 15µF |
| Suppression Class | X2 |
| Voltage Rating X | 350VAC |
| dv/dt Rating | 30V/µs |
| Lead Spacing | 52.5mm |
| Operating Temperature Max | 110°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | B32928 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
