![TDK B57332V5103F360 Thermistor, NTC, 10 kohm, B57332V5 Series, 3455 K, SMD, 0603 [1608 Metric]](https://tw.element14.com/productimages/standard/en_GB/2285466-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B57332V5103F360Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Cut Tape2432562 Cut Tape2432562RL |
| Product Range | B57xxxV5 Series |
| Your Part Number | |
| Technical Datasheet |
64,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 10+ | NT$5.320 |
| 100+ | NT$4.110 |
| 500+ | NT$3.590 |
| 1000+ | NT$3.310 |
| 2000+ | NT$3.250 |
| 4000+ | NT$3.180 |
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B57332V5103F360Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Cut Tape2432562 Cut Tape2432562RL |
| Product Range | B57xxxV5 Series |
| Technical Datasheet | |
| Thermistor Type | NTC |
| Resistance (25°C) | 10kohm |
| Thermistor Mounting | SMD |
| Resistance Tolerance (25°C) | ± 1% |
| Product Range | B57xxxV5 Series |
| NTC Mounting | Surface Mount |
| Thermistor Case Style | 0603 [1608 Metric] |
| B-Constant | 3455K |
| B-Constant Tolerance | ± 1% |
| NTC Case Size | 0603 [1608 Metric] |
| Thermal Time Constant (in Air) | - |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The B57332V5103F360 is a 2-pin 0603 (1608) SMD NTC Thermistor with nickel barrier termination. This automotive B57332V5 series thermistor features multilayer SMD NTC with inner electrodes. The nickel barrier layer of the silver/nickel/tin termination prevents leaching of the silver base metallization layer. This allows great flexibility in the selection of soldering parameters. The tin prevents the nickel layer from oxidizing and thus ensures better wetting by the solder. The nickel barrier termination is suitable for all commonly-used soldering methods. Soldering can use resin-type flux or non-activated flux. Suitable for temperature measurement and compensation.
- Excellent long-term aging stability in high temperature and high humidity environment
- 180mW Maximum power
- -40 to 150°C Operating temperature range
Applications
Test & Measurement, Automotive
Warnings
Do not store thermistors where they are exposed to heat or direct sunlight. Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.
Notes
Gloves are recommended.
Technical Specifications
| Thermistor Type | NTC |
|---|---|
| Thermistor Mounting | SMD |
| Product Range | B57xxxV5 Series |
| Thermistor Case Style | 0603 [1608 Metric] |
| B-Constant Tolerance | ± 1% |
| Thermal Time Constant (in Air) | - |
| Probe Diameter | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance (25°C) | 10kohm |
|---|---|
| Resistance Tolerance (25°C) | ± 1% |
| NTC Mounting | Surface Mount |
| B-Constant | 3455K |
| NTC Case Size | 0603 [1608 Metric] |
| Probe Material | - |
| Lead Length | - |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Croatia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
