Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57621C6502H062 NTC Thermistor, 3455K, ± 2%, 10s, -40°C to 150°C, 1206 [3216 Metric], AEC-Q200](https://tw.element14.com/productimages/standard/en_GB/3407628-40.jpg)
ManufacturerTDK
Manufacturer Part NoB57621C6502H062Copy
Manufacturer Standard Lead Time16 weeks
Order Code5120587
Product RangeSoft Termination B57621C6 Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$21.210 |
| 100+ | NT$17.830 |
| 500+ | NT$16.470 |
| 1000+ | NT$15.370 |
| 2000+ | NT$14.590 |
| 4000+ | NT$13.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$212.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57621C6502H062Copy
Manufacturer Standard Lead Time16 weeks
Order Code5120587
Product RangeSoft Termination B57621C6 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)5kohm
Resistance Tolerance (25°C)± 3%
Product RangeSoft Termination B57621C6 Series
NTC MountingSurface Mount
B-Constant3455K
B-Constant Tolerance± 2%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Surface Mount
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Resistance (25°C)
5kohm
Product Range
Soft Termination B57621C6 Series
B-Constant
3455K
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
