Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57861S0302F040Copy
Manufacturer Standard Lead Time22 weeks
Order Code679422
Product RangeB57861S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | NT$73.910 |
| 50+ | NT$64.120 |
| 250+ | NT$61.750 |
| 500+ | NT$61.640 |
| 1000+ | NT$61.530 |
| 2000+ | NT$61.420 |
Price for:Each
Minimum: 5
Multiple: 5
NT$369.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57861S0302F040Copy
Manufacturer Standard Lead Time22 weeks
Order Code679422
Product RangeB57861S Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)3kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingThrough Hole
Product RangeB57861S Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3988K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCLead (25-Jun-2025)
Product Overview
The B57861S series NTC Thermistor for temperature measurement.
- Short response time
- High measuring accuracy
- Tight B value tolerances available
- Epoxy resin encapsulation
- 30AWG, PTFE-insulated leads of silver-plated nickel wire
- UL approval (E69802)
- Miniature sensor with bendable wires
Applications
Automotive, Automotive
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 1%
Product Range
B57861S Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
Lead (25-Jun-2025)
Resistance (25°C)
3kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
B-Constant
3988K
NTC Case Size
-
Probe Material
-
Lead Length
45mm
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
