Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58004M4040A020Copy
Order Code4748934
Product RangeCOM45S5 Series
Also Known AsB58004M4040A 20
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$9,313.440 |
| 2+ | NT$8,847.800 |
| 3+ | NT$8,404.990 |
| 5+ | NT$8,397.220 |
| 10+ | NT$7,977.260 |
| 20+ | NT$7,578.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,313.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58004M4040A020Copy
Order Code4748934
Product RangeCOM45S5 Series
Also Known AsB58004M4040A 20
Technical Datasheet
Piezoelectric Actuator TypeMultilayer
Displacement-
Actuating Force1400N
Resonant Frequency30kHz
Capacitance5.3µF
Operating Temperature Min-
Operating Temperature Max-
Product RangeCOM45S5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Piezoelectric Actuator Type
Multilayer
Actuating Force
1400N
Capacitance
5.3µF
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Displacement
-
Resonant Frequency
30kHz
Operating Temperature Min
-
Product Range
COM45S5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
