Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59050Z0206A030Copy
Manufacturer Standard Lead Time18 weeks
Order Code5112383
Product RangeZ050 A 206 A 30 Series
Your Part Number
985 In Stock
Need more?
985 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$49.020 |
| 10+ | NT$44.740 |
| 100+ | NT$41.740 |
| 500+ | NT$40.120 |
| 1000+ | NT$38.650 |
| 2000+ | NT$37.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$49.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59050Z0206A030Copy
Manufacturer Standard Lead Time18 weeks
Order Code5112383
Product RangeZ050 A 206 A 30 Series
Technical Datasheet
Transducer Function-
Element Type0
Resonant Frequency2MHz
Resonant Resistance70ohm
Capacitance300pF
External Diameter5mm
External Height1.02mm
Product RangeZ050 A 206 A 30 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
-
Resonant Frequency
2MHz
Capacitance
300pF
External Height
1.02mm
SVHC
No SVHC (04-Feb-2026)
Element Type
0
Resonant Resistance
70ohm
External Diameter
5mm
Product Range
Z050 A 206 A 30 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
