Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59050Z0405D030Copy
Order Code5112385
Product RangeZ050 D 0405 A030 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$38.770 |
| 10+ | NT$33.400 |
| 100+ | NT$30.260 |
| 500+ | NT$28.810 |
| 1000+ | NT$27.470 |
| 2000+ | NT$26.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$38.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59050Z0405D030Copy
Order Code5112385
Product RangeZ050 D 0405 A030 Series
Technical Datasheet
Transducer Function-
Element Type0
Resonant Frequency400kHz
Resonant Resistance0.5ohm
Capacitance1100pF
External Diameter5mm
External Height0.2mm
Product RangeZ050 D 0405 A030 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
-
Resonant Frequency
400kHz
Capacitance
1100pF
External Height
0.2mm
SVHC
No SVHC (04-Feb-2026)
Element Type
0
Resonant Resistance
0.5ohm
External Diameter
5mm
Product Range
Z050 D 0405 A030 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
