Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59955C0120A070Copy
Manufacturer Standard Lead Time15 weeks
Order Code9753060
Product RangeB59955 Series
Also Known AsB59955C120A70
Your Part Number
975 In Stock
Need more?
975 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$63.180 |
| 50+ | NT$48.450 |
| 100+ | NT$44.290 |
| 250+ | NT$40.450 |
| 500+ | NT$37.570 |
| 1000+ | NT$36.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$63.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59955C0120A070Copy
Manufacturer Standard Lead Time15 weeks
Order Code9753060
Product RangeB59955 Series
Also Known AsB59955C120A70
Technical Datasheet
Resistance (25°C)0.8ohm
Thermistor MountingThrough Hole
Product RangeB59955 Series
Operating Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max850mA
SVHCNo SVHC (25-Jun-2025)
Trip Current1.7A
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter13.5mm
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Product Overview
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance (25°C)
0.8ohm
Product Range
B59955 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
13.5mm
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
850mA
Trip Current
1.7A
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
