Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB64290A0084X830Copy
Manufacturer Standard Lead Time30 weeks
Order Code4968873
Product RangeB64290 Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,858.240 |
| 3+ | NT$1,745.160 |
| 5+ | NT$1,632.070 |
| 10+ | NT$1,518.980 |
| 20+ | NT$1,405.890 |
| 50+ | NT$1,318.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,858.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290A0084X830Copy
Manufacturer Standard Lead Time30 weeks
Order Code4968873
Product RangeB64290 Series
Technical Datasheet
Core TypeToroid
Core SizeR102/65.8/15
For Use WithInductors / Transformers
Core Material GradeN30
Effective Magnetic Path Length255.3mm
Ae Effective Cross Section Area267mm²
Inductance Factor Al5.5µH
Product RangeB64290 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Inductors / Transformers
Effective Magnetic Path Length
255.3mm
Inductance Factor Al
5.5µH
SVHC
No SVHC (04-Feb-2026)
Core Size
R102/65.8/15
Core Material Grade
N30
Ae Effective Cross Section Area
267mm²
Product Range
B64290 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
