Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB64290A0618X830Copy
Manufacturer Standard Lead Time36 weeks
Order Code4968865
Product RangeB64290 Series
Your Part Number
1,174 In Stock
Need more?
1,174 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$69.640 |
| 50+ | NT$37.310 |
| 100+ | NT$32.970 |
| 250+ | NT$28.900 |
| 500+ | NT$28.850 |
| 1200+ | NT$28.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$69.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290A0618X830Copy
Manufacturer Standard Lead Time36 weeks
Order Code4968865
Product RangeB64290 Series
Technical Datasheet
Core TypeToroid
Core SizeR25.3/14.8/10
Core Material GradeN30
For Use WithInductors / Transformers
Effective Magnetic Path Length60.07mm
Ae Effective Cross Section Area51.26mm²
Inductance Factor Al4.62µH
Product RangeB64290 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
N30
Effective Magnetic Path Length
60.07mm
Inductance Factor Al
4.62µH
SVHC
No SVHC (04-Feb-2026)
Core Size
R25.3/14.8/10
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
51.26mm²
Product Range
B64290 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
