Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB64290L0647X038Copy
Manufacturer Standard Lead Time30 weeks
Order Code4968857
Product RangeB64290L0647 Series
Your Part Number
597 In Stock
Need more?
597 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$174.130 |
| 5+ | NT$128.390 |
| 10+ | NT$116.750 |
| 25+ | NT$111.390 |
| 50+ | NT$106.910 |
| 200+ | NT$102.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$174.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0647X038Copy
Manufacturer Standard Lead Time30 weeks
Order Code4968857
Product RangeB64290L0647 Series
Technical Datasheet
Core TypeToroid
Core SizeR29.5/19/14.9
For Use WithInductors / Transformers
Core Material GradeT38
Effective Magnetic Path Length73.78mm
Ae Effective Cross Section Area76.98mm²
Inductance Factor Al13.1µH
Product RangeB64290L0647 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Inductors / Transformers
Effective Magnetic Path Length
73.78mm
Inductance Factor Al
13.1µH
SVHC
No SVHC (04-Feb-2026)
Core Size
R29.5/19/14.9
Core Material Grade
T38
Ae Effective Cross Section Area
76.98mm²
Product Range
B64290L0647 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
