Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB65813J0250A041Copy
Order Code4968844
Product RangeB65813 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$194.170 |
| 10+ | NT$143.170 |
| 50+ | NT$130.190 |
| 100+ | NT$124.210 |
| 200+ | NT$119.210 |
| 400+ | NT$114.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$194.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65813J0250A041Copy
Order Code4968844
Product RangeB65813 Series
Technical Datasheet
Core TypeRM
Core SizeRM10
For Use WithTelecommunication
Core Material GradeN41
Effective Magnetic Path Length44mm
Ae Effective Cross Section Area98mm²
Inductance Factor Al250nH
Product RangeB65813 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
RM
For Use With
Telecommunication
Effective Magnetic Path Length
44mm
Inductance Factor Al
250nH
SVHC
No SVHC (04-Feb-2026)
Core Size
RM10
Core Material Grade
N41
Ae Effective Cross Section Area
98mm²
Product Range
B65813 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
