Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB66343G0000X127Copy
Manufacturer Standard Lead Time36 weeks
Order Code4968851
Product RangeB66343 Series
Your Part Number
480 In Stock
Need more?
480 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$414.510 |
| 10+ | NT$305.630 |
| 25+ | NT$277.930 |
| 50+ | NT$265.170 |
| 100+ | NT$254.490 |
| 240+ | NT$243.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$414.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66343G0000X127Copy
Manufacturer Standard Lead Time36 weeks
Order Code4968851
Product RangeB66343 Series
Technical Datasheet
Core TypeEC
Core SizeEC70/35/16
For Use WithThick Winding Wires
Core Material GradeN27
Effective Magnetic Path Length144mm
Ae Effective Cross Section Area279mm²
Inductance Factor Al3.9µH
Product RangeB66343 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
EC
For Use With
Thick Winding Wires
Effective Magnetic Path Length
144mm
Inductance Factor Al
3.9µH
SVHC
No SVHC (04-Feb-2026)
Core Size
EC70/35/16
Core Material Grade
N27
Ae Effective Cross Section Area
279mm²
Product Range
B66343 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
