Print Page
B72207S0950K101
TVS Varistor, 95 V, 125 V, B722 StandarD, 250 V, Disc 9mm, Metal Oxide Varistor (MOV)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72207S0950K101Copy
Manufacturer Standard Lead Time14 weeks
Order Code5113474
Product RangeB722 StandarD
Your Part Number
4,938 In Stock
Need more?
4,938 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11.210 |
| 50+ | NT$6.760 |
| 100+ | NT$5.800 |
| 250+ | NT$5.350 |
| 500+ | NT$5.060 |
| 1000+ | NT$4.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72207S0950K101Copy
Manufacturer Standard Lead Time14 weeks
Order Code5113474
Product RangeB722 StandarD
Technical Datasheet
Voltage Rating VAC95V
Voltage Rating VDC125V
Product RangeB722 StandarD
Clamping Voltage Vc Max250V
Varistor Case StyleDisc 9mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)7.6J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
95V
Product Range
B722 StandarD
Varistor Case Style
Disc 9mm
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
125V
Clamping Voltage Vc Max
250V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
7.6J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
