Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72220S2551K101Copy
Manufacturer Standard Lead Time20 weeks
Order Code5113499
Product RangeB722 AdvanceD
Your Part Number
811 In Stock
Need more?
811 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$55.950 |
| 5+ | NT$48.510 |
| 10+ | NT$41.070 |
| 25+ | NT$37.520 |
| 50+ | NT$35.130 |
| 200+ | NT$32.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$55.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72220S2551K101Copy
Manufacturer Standard Lead Time20 weeks
Order Code5113499
Product RangeB722 AdvanceD
Technical Datasheet
Voltage Rating VAC550V
Voltage Rating VDC745V
Product RangeB722 AdvanceD
Clamping Voltage Vc Max1.5kV
Varistor Case StyleDisc 21.5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs10kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)360J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
550V
Product Range
B722 AdvanceD
Varistor Case Style
Disc 21.5mm
Peak Surge Current @ 8/20µs
10kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
745V
Clamping Voltage Vc Max
1.5kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
360J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
