Print Page
B82432T1104K000
Wirewound Inductor, 100 µH, 3.5 ohm, 6.5 MHz, 200 mA, 1812 [4532 Metric], B82432T SIMID Series
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432T1104K000 Wirewound Inductor, 100 µH, 3.5 ohm, 6.5 MHz, 200 mA, 1812 [4532 Metric], B82432T SIMID Series](https://tw.element14.com/productimages/standard/en_GB/1644398-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82432T1104K000Copy
Order Code5130804
Product RangeB82432T SIMID Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 2500+ | NT$16.530 |
| 12500+ | NT$13.390 |
| 25000+ | NT$11.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
NT$41,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82432T1104K000Copy
Order Code5130804
Product RangeB82432T SIMID Series
Technical Datasheet
Inductance100µH
DC Resistance Max3.5ohm
Self Resonant Frequency6.5MHz
DC Current Rating200mA
Inductor Case / Package1812 [4532 Metric]
Product RangeB82432T SIMID Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
6.5MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
3.5ohm
DC Current Rating
200mA
Product Range
B82432T SIMID Series
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
