Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477P4104M000Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel1644643RL
Cut Tape1644643
Product RangeB82477P4 Series
Your Part Number
1,712 In Stock
Need more?
1,712 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$56.020 | NT$56.02 |
| Total Price | NT$56.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$56.020 |
| 10+ | NT$47.060 |
| 50+ | NT$42.580 |
| 100+ | NT$34.900 |
| 200+ | NT$32.180 |
| 350+ | NT$29.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477P4104M000Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel1644643RL
Cut Tape1644643
Product RangeB82477P4 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.87A
Inductor ConstructionShielded
Saturation Current (Isat)1.95A
Product RangeB82477P4 Series
Inductor Case / Package-
DC Resistance Max0.138ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82477P4 series SMT Power Inductor with ferrite core and an enamel copper wire winding. It is suitable for use in DC/DC converters, filtering of supply voltages, coupling and decoupling.
- Magnetically shielded
- Winding soldered to terminals
- Injection moulded base
- High mechanical stability
- High rated current
- Low DC resistance
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Qualification to AEC-Q200
- Up to 150°C temperature
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
B82477P4 Series
DC Resistance Max
0.138ohm
Product Length
12.5mm
Product Height
8.5mm
RMS Current (Irms)
1.87A
Saturation Current (Isat)
1.95A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82477P4104M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
