Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82496C3220J Wirewound Inductor, 22 nH, 0.5 ohm, 4 GHz, 380 mA, 0603 [1608 Metric], B82496C SIMID Series](https://tw.element14.com/productimages/standard/en_GB/3877024-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82496C3220JCopy
Order Code
Re-Reel3877048RL
Cut Tape3877048
Product RangeB82496C SIMID Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82496C3220JCopy
Order Code
Re-Reel3877048RL
Cut Tape3877048
Product RangeB82496C SIMID Series
Technical Datasheet
Inductance22nH
DC Resistance Max0.5ohm
Self Resonant Frequency4GHz
DC Current Rating380mA
Inductor Case / Package0603 [1608 Metric]
Product RangeB82496C SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Product Overview
The B82496C series SMT Inductor with copper-plated ceramic core and epoxy-coated laser-cut winding. It has Layer composition nickel/tin (Ni/Sn) termination and Al2O3 ceramic base with copper layer. It is suitable for resonant circuits and impedance matching.
- High resonance frequency
- Close inductance tolerance
- Free of polarization effect
- High mechanical stability
- Qualified to AEC-Q200
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
Technical Specifications
Inductance
22nH
Self Resonant Frequency
4GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
DC Resistance Max
0.5ohm
DC Current Rating
380mA
Product Range
B82496C SIMID Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000233
