Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82721A2402N020Copy
Manufacturer Standard Lead Time21 weeks
Order Code3580839
Product RangeB82721A Series
Your Part Number
385 In Stock
600 more incoming. You can reserve stock now
385 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$83.630 |
| 10+ | NT$69.410 |
| 50+ | NT$60.670 |
| 100+ | NT$57.440 |
| 200+ | NT$53.560 |
| 600+ | NT$50.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$83.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82721A2402N020Copy
Manufacturer Standard Lead Time21 weeks
Order Code3580839
Product RangeB82721A Series
Technical Datasheet
Inductance700µH
DC Current Rating4A
DC Resistance Max0.03ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82721A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
700µH
DC Resistance Max
0.03ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
B82721A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
