Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82746S4103A021Copy
Manufacturer Standard Lead Time41 weeks
Order Code3580971
Your Part Number
192 In Stock
Need more?
192 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$386.130 |
| 5+ | NT$352.820 |
| 10+ | NT$319.510 |
| 20+ | NT$308.520 |
| 40+ | NT$297.530 |
| 96+ | NT$286.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$386.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82746S4103A021Copy
Manufacturer Standard Lead Time41 weeks
Order Code3580971
Technical Datasheet
Inductance2mH
DC Current Rating10A
DC Resistance Max9600µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2mH
DC Resistance Max
9600µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576
