Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82799S513N1Copy
Order Code
Re-Reel3877772RL
Cut Tape3877772
Product RangeB82799S0 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82799S513N1Copy
Order Code
Re-Reel3877772RL
Cut Tape3877772
Product RangeB82799S0 Series
Technical Datasheet
DC Current Rating200mA
Inductance51µH
DC Resistance Max0.25ohm
Product RangeB82799S0 Series
Impedance-
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The B82799S513N1 is a 100mA data and signal line ring core Common Mode Choke suitable for reflow soldering and also for conductive adhesion due gold-plated terminals. It has ferrite core, LCP case and sector winding, silicone potting and electro-plated Ni/Ag/Au layer composition CuSn6 base terminals.
- 150°C Version
- AEC-Q200 qualified
Applications
Industrial, Automotive, Signal Processing
Warnings
Ferrites are sensitive to direct impact. This can cause the core material to flake or lead to breakage of the core.
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
0.25ohm
Impedance
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Inductance
51µH
Product Range
B82799S0 Series
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
