Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82802F0005A113Copy
Manufacturer Standard Lead Time45 weeks
Order Code4866513
Product RangeE13 EM Series
Also Known AsB82802F5A113
Your Part Number
180 In Stock
Need more?
180 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$173.130 |
| 5+ | NT$156.340 |
| 10+ | NT$147.280 |
| 25+ | NT$142.260 |
| 50+ | NT$137.520 |
| 180+ | NT$125.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$173.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82802F0005A113Copy
Manufacturer Standard Lead Time45 weeks
Order Code4866513
Product RangeE13 EM Series
Also Known AsB82802F5A113
Technical Datasheet
Turns Ratio1:1
Inductance1.8µH
DC Resistance0.05ohm
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeE13 EM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1
DC Resistance
0.05ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance
1.8µH
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
E13 EM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
