Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B88269X8970C011Copy |
| Order Code | 5043306 |
| Product Range | HVC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$19,411.050 |
| 10+ | NT$19,056.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$19,411.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B88269X8970C011Copy |
| Order Code | 5043306 |
| Product Range | HVC Series |
| Technical Datasheet | |
| Load Current Inductive | - |
| Relay Mounting | Flange |
| Operating Voltage | 1.5kV |
| Contact Configuration | - |
| No. of Poles | - |
| Switching Power AC3 | - |
| Switching Current AC1 | - |
| Coil Voltage VAC Nom | - |
| Coil Voltage VDC Nom | 24V |
| Switching Power AC1 | - |
| Load Current Resistive | 1kA |
| Switching Current AC3 | - |
| Product Range | HVC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Load Current Inductive | - |
|---|---|
| Operating Voltage | 1.5kV |
| No. of Poles | - |
| Switching Current AC1 | - |
| Coil Voltage VDC Nom | 24V |
| Load Current Resistive | 1kA |
| Product Range | HVC Series |
| Relay Mounting | Flange |
|---|---|
| Contact Configuration | - |
| Switching Power AC3 | - |
| Coil Voltage VAC Nom | - |
| Switching Power AC1 | - |
| Switching Current AC3 | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.7 |
