Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoBCL3520FT-1R5M-DCopy
Order Code5117230
Product RangeBCL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$48.060 |
| 10+ | NT$39.280 |
| 50+ | NT$34.440 |
| 200+ | NT$32.740 |
| 400+ | NT$30.770 |
| 750+ | NT$28.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$48.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL3520FT-1R5M-DCopy
Order Code5117230
Product RangeBCL Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)5.1A
Product RangeBCL Series
Inductor Case / Package-
DC Resistance Max0.0204ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
BCL Series
DC Resistance Max
0.0204ohm
Product Length
3.3mm
Product Height
2mm
RMS Current (Irms)
6.2A
Saturation Current (Isat)
5.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
