Print Page
308,000 In Stock
Need more?
308000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 4000+ | NT$0.513 |
| 20000+ | NT$0.484 |
| 40000+ | NT$0.455 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
NT$2,052.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoC1608X7R1H104K080AA
Order Code2522003
Product RangeC Series
Also Known AsC1608X7R1H104KT000N
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C1608X7R1H104K080AA is a multilayer Ceramic Chip Capacitor with 0603 chip. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Suitable for general electronic equipment and power supply circuit.
- Monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow circuit design conforming to theoretical value
- Low self-heating and high ripple resistance due to low ESR
- Halogen-free
Applications
Communications & Networking, Industrial, Automation & Process Control, Consumer Electronics, Medical
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for C1608X7R1H104K080AA
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001