Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCAA572C0G3B203J640LHCopy
Order Code5125545
Product RangeMEGACAP CA Series
Also Known AsCAA572C0G3B203JT009W
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$492.250 |
| 10+ | NT$332.730 |
| 50+ | NT$254.960 |
| 100+ | NT$242.150 |
| 200+ | NT$229.330 |
| 400+ | NT$217.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$492.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCAA572C0G3B203J640LHCopy
Order Code5125545
Product RangeMEGACAP CA Series
Also Known AsCAA572C0G3B203JT009W
Technical Datasheet
Capacitance0.02µF
Voltage(DC)1.25kV
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Stacking Height6.4mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.02µF
Capacitance Tolerance
± 5%
Stacking Height
6.4mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
1.25kV
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CA Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
