Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CC45SL3JD270JYGNACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3430858 |
| Product Range | CC45 Series |
| Also Known As | CC45SL3JD270JYGNA |
| Your Part Number | |
| Technical Datasheet |
1,618 In Stock
Need more?
1,618 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$13.350 |
| 50+ | NT$5.930 |
| 100+ | NT$5.280 |
| 250+ | NT$4.740 |
| 500+ | NT$4.200 |
| 1000+ | NT$4.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CC45SL3JD270JYGNACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3430858 |
| Product Range | CC45 Series |
| Also Known As | CC45SL3JD270JYGNA |
| Technical Datasheet | |
| Capacitance | 27pF |
| Voltage(DC) | 6kV |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | SL |
| Lead Spacing | 7.5mm |
| Capacitor Terminals | Radial Leaded |
| Product Range | CC45 Series |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 27pF |
|---|---|
| Capacitance Tolerance | ± 5% |
| Lead Spacing | 7.5mm |
| Product Range | CC45 Series |
| Operating Temperature Max | 125°C |
| Voltage(DC) | 6kV |
|---|---|
| Dielectric Characteristic | SL |
| Capacitor Terminals | Radial Leaded |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
