Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6P1X7S1N106K250AE SMD Multilayer Ceramic Capacitor, 10 µF, 75 V, 1210 [3225 Metric], ± 10%, X7S](https://tw.element14.com/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6P1X7S1N106K250AECopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4691270RL
Cut Tape4691270
Product RangeCGA Series
Also Known AsCGA6P1X7S1N106KT0Y0S
Your Part Number
66 In Stock
2,168 more incoming. You can reserve stock now
66 Delivery in 1-2 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$44.590 | NT$44.59 |
| Total Price | NT$44.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$44.590 |
| 50+ | NT$28.340 |
| 100+ | NT$22.830 |
| 250+ | NT$22.230 |
| 500+ | NT$21.630 |
| 1000+ | NT$21.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6P1X7S1N106K250AECopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4691270RL
Cut Tape4691270
Product RangeCGA Series
Also Known AsCGA6P1X7S1N106KT0Y0S
Technical Datasheet
Capacitance10µF
Voltage(DC)75V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CGA6P1X7S1N106K250AE is an automotive grade, soft termination multilayer ceramic chip capacitor. The product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. Typical applications include fail-safe design for battery line, prevention of ceramic element crack by board bending, prevention of solder crack by thermal shock and equipment such as mobile devices and smart key having a high possibility of drop.
- 10μF capacitance with ±10% tolerance
- 3225 size, X7S temperature characteristic
- 75V DC rated voltage
- High resistance to mechanical stress and thermal shock by resin layers
- 2.50mm thickness
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
75V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
