
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CXA-P1212A-WJLCopy |
| Order Code | 1144729 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CXA-P1212A-WJLCopy |
| Order Code | 1144729 |
| Technical Datasheet | |
| Output Voltage | 1.6kV |
| Inverter Type | Dimming |
| Output Current | 6mA |
| Product Range | - |
Product Overview
The CXA-P1212A-WJL is a Flat-bottomed DC to AC Inverter with optimum one-connector, two-output type that is excellent for cold cathode lamps. This CXA series inverter is suitable for backlighting of 6 to 12-inch class LCD panels. This inverter carries a PMW (pulse modulation width) circuit, TDK's unique circuit design. It allows dimming of lighting over a much wider range than is possible using conventional types of dimmer circuits. Monitor brightness is always kept stable since the built-in current feedback illumination stabilization circuit compensates for inverter input voltage variation (±10%). Simplified mounting are made possible by a design that only uses one side of the board. Operational safety is increased by the use of two types of insulation for high voltage components. Suitable for use with 1 bulb, 8W diming. Ideal for colour liquid crystal displays, ATMs, POS terminals, microscope monitors, fish detectors, ticket sales machines, amusement arcade machines.
- Built-in over-current protection circuit increases safety
- Board backside is free of wiring pattern
- -10 to 70°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Medical, Communications & Networking
Technical Specifications
| Output Voltage | 1.6kV |
|---|---|
| Output Current | 6mA |
| Inverter Type | Dimming |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044084 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |
