Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoEV1604A-3300-A
Order Code4749783
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,418.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,418.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoEV1604A-3300-A
Order Code4749783
Technical Datasheet
Silicon ManufacturerTDK
Silicon Core NumberFS1604A-3300-AL
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeMicro-Point-of-Load (µPOL) DC-DC Converter
Kit ContentsEvaluation Board FS1604A-3300-AL
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV1604A-3300-A is an evaluation board provided for the FS1604A-3300 µPOL™ product. The board generates an output voltage (VOUT) of 3.3V for loads of 0–4A from an input voltage (PVIN) of 12V.
- Input voltage (PVIN) = +12V
- Output voltage (VOUT) = +3.3V
- Output load (IO) = 0 to 4A
- Switching frequency (FSW) = 1.56MHz
- Output capacitance (CO) = 2x22µF (MLCC)
- Input capacitance (CIN) = 2x22µF (MLCC)
- Dimension (width x length x thickness) = 76.2 x 76.2 x 1.6mm
Technical Specifications
Silicon Manufacturer
TDK
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board FS1604A-3300-AL
Automotive Qualification Standard
-
Silicon Core Number
FS1604A-3300-AL
Application Sub Type
Micro-Point-of-Load (µPOL) DC-DC Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001