Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoFS1603A-5000-ALCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4749770RL
Cut Tape4749770
Product RangeFS1603A Series
Your Part Number
2,983 In Stock
Need more?
2,983 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$160.720 | NT$160.72 |
| Total Price | NT$160.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$160.720 |
| 10+ | NT$106.680 |
| 25+ | NT$96.450 |
| 50+ | NT$86.220 |
| 100+ | NT$75.980 |
| 500+ | NT$70.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFS1603A-5000-ALCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4749770RL
Cut Tape4749770
Product RangeFS1603A Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeLGA-17, Micro Module
No. of Outputs1 Output
Output Power Max15W
Output Voltage Nom5V
Output Current Max3A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Depth3.3mm
Width3.3mm
Height1.35mm
Product RangeFS1603A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.5V
Depth
3.3mm
Height
1.35mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
LGA-17, Micro Module
Output Power Max
15W
Output Current Max
3A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
16V
Width
3.3mm
Product Range
FS1603A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
