Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoFS1604A-2500-ALCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4749771RL
Cut Tape4749771
Product RangeFS1604A Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$156.910 | NT$156.91 |
| Total Price | NT$156.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$156.910 |
| 10+ | NT$104.140 |
| 25+ | NT$96.660 |
| 50+ | NT$89.170 |
| 100+ | NT$81.690 |
| 500+ | NT$74.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFS1604A-2500-ALCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4749771RL
Cut Tape4749771
Product RangeFS1604A Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeLGA-17, Micro Module
No. of Outputs1 Output
Output Power Max10W
Output Voltage Nom2.5V
Output Current Max4A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.2V
Input Voltage DC Max16V
Depth3.3mm
Width3.3mm
Height1.35mm
Product RangeFS1604A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
1 Output
Output Voltage Nom
2.5V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.2V
Depth
3.3mm
Height
1.35mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
LGA-17, Micro Module
Output Power Max
10W
Output Current Max
4A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
16V
Width
3.3mm
Product Range
FS1604A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
