Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoIFQ06-050NB300X200
Order Code4125601
Product RangeIFQ06 Series
Your Part Number
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$450.580 |
| 3+ | NT$426.070 |
| 5+ | NT$401.550 |
| 10+ | NT$377.030 |
| 20+ | NT$352.510 |
| 50+ | NT$327.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$450.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoIFQ06-050NB300X200
Order Code4125601
Product RangeIFQ06 Series
Technical Datasheet
Shielding Type-
Gasket MaterialMagnetic Sheet
Product Length300mm
Product Width200mm
Product Depth0.05mm
Product RangeIFQ06 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
-
Product Length
300mm
Product Depth
0.05mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Magnetic Sheet
Product Width
200mm
Product Range
IFQ06 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0092