Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoIRJ04AB 300X200X0.25
Order Code1503734
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoIRJ04AB 300X200X0.25
Order Code1503734
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialMagnetic Sheet and Resin
Product Length300mm
Product Width200mm
Product Depth0.25mm
Product Range-
Technical Specifications
Shielding Type
Absorber
Product Length
300mm
Product Depth
0.25mm
Gasket Material
Magnetic Sheet and Resin
Product Width
200mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055