Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMEM2012P101RCopy
Order Code
Cut Tape1669506
Cut Tape1669506RL
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoMEM2012P101RCopy
Order Code
Cut Tape1669506
Cut Tape1669506RL
Technical Datasheet
Voltage Rating12V
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MEM2012P101R is a3-terminal SMD Power Line Filter for wide-band. It is suitable for use in computers, computer peripherals, VCRs, TVs, car audio equipment, printers and game machines. Due to closed magnetic circuit architecture, high-density installation becomes possible and crosstalk generation is prevented.
- Multilayer chip EMC filter that is small and low-profile due to the use of a Π-type circuit
- Entirely monolithic structure results in high reliability
- Steep attenuation characteristic plot. Highly effective noise suppression
- Covers a wide range of frequencies
- Π-type circuit with 1-coil/2-capacitor construction
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Audio, Industrial
Technical Specifications
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
