Print Page
MLK1005S3N3ST000
Multilayer Inductor, 3.3 nH, 0.22 ohm, 7 GHz, 400 mA, 0402 [1005 Metric], MLK Series
Image is for illustrative purposes only. Please refer to product description.
![TDK MLK1005S3N3ST000 Multilayer Inductor, 3.3 nH, 0.22 ohm, 7 GHz, 400 mA, 0402 [1005 Metric], MLK Series](https://tw.element14.com/productimages/standard/en_GB/1669568-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLK1005S3N3ST000Copy
Order Code2800727
Product RangeMLK Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoMLK1005S3N3ST000Copy
Order Code2800727
Product RangeMLK Series
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.22ohm
Self Resonant Frequency7GHz
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLK Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Not Recommended for New Design
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
7GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.22ohm
DC Current Rating
400mA
Product Range
MLK Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
